Patlite LKEH-202FVUL-RG

Image may be a representation.
See specs for product details.
LED Light Tower and Programmable Horn from MP3 Files; 100MM Red & Green Lens; UL
Manufacturer #: LKEH-202FVUL-RG
Allied Stock #: 70039015
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$655.99 (Each)
1 $655.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LKEH Series
Color Green ; Red
Connection Type Screw
Dimensions 152mm x 142mm x 325.3mm (LWH)
Height 12.807" (325.3mm)
Mounting Style Panel Mount
Number of Levels 2
Size 100 mm
Supply Voltage 24 VDC
Type LED
Bulb Type LED
Diameter, Base 100 mm
Enclosure Rating IP54
Primary Type Tower
Special Features 2G Vibration Resistant Design, Field-Programmable with an SD Card, Visible from Great Distance with Ultra-Bright LEDs
Lens Color Green ; Red
Alternate Mfr Part Number LKEH-202FV-RG

Overview

LKEH Series 100 mm LED Signal Tower with 105 dB Field Programmable Horn

Features:

  • New Lens Design and Bright LEDs for Enhanced Visibility at Great Distances
  • Field Programmable with SD Card (Not Included) and MP3 Files
  • For Best Results Purchase SDV-128P (Only One Needed Per Order) Allied Stk #70038917
  • Allows Users to Program Their Own Messages and/or Sounds (FV Type)
  • Record Up to 64 Sec (@ 64 kBit/Sec) into 5 Channels (FV Type)
  • Adjustable Volume Control from 0 dB to 105 dB @ 1 m
  • Robust Design for High Vibration Environments (2G)
  • Smooth Lens Surface to Make It More Difficult for Debris to Collect
  • CE, IP-53, (UL, cUL Listed)
  • 32 Pre-Recorded Sounds with 8 Channels (FE Type)
  • Select Sounds to Be Used with Each Channel

  • Product Added to Cart
    Patlite
    LED Light Tower and Programmable Horn from MP3 Files; 100MM Red & Green Lens; UL
    Allied Stock #: 70039015
    Mfr's Part #: LKEH-202FVUL-RG
    $655.990 Each
    Quantity added: