Patlite LFH-24-Y

Image may be a representation.
See specs for product details.
Outdoor Rated (UL1638); Amber LED; DC24V; IP66; Triple Flash (110 fpm)
Manufacturer #: LFH-24-Y
Allied Stock #: 70290265
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$261.44 (Each)
1 $261.44
3 $248.37
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LFH Series
Color Yellow
Height 6.24" (158.5mm)
Mounting Style Panel Mounted
Supply Voltage 24 VDC
Temperature Range -30 to +70 °C
Temperature, Opening, Maximum 70 °C
Minimum Operating Temperature -30 °C
Type Strobe
Bulb Type LED
Diameter, Base 100 mm
Enclosure Rating IP66
Primary Type Beacon
Special Features Indoor⁄Outdoor Use, Vibration Resistance of 9G, Water Resistant
Lens Color Amber
IP Rating IP66
Alternate Mfr Part Number LFH-24-Y

Overview

Patlite's Model LFH indoor/outdoor LED Warning Light provides about 110 bright flashes per minute. This warning light is available in 12 VDC, 24V DC, 48 VDC, and 90-250 VAC. In the upright position, the LFH offers water resistance (IP66) with its tough construction. Base models are UL 1638 listed and RoHS compliant.

Model LFH has superior visibility as it has a night-time visibility of 3,280 feet (1,000 m). The long life LED makes it ideal for placement in hard to service locations.

The sun-light visible LED and ruggedness of the LFH allows for it to be used in various environments such as factories, utilities, food and beverage, pharmaceutical, parking lots, and others. The 90 m/s2 (9G) vibration resistance allows for the Warning Light to be mounted on forklifts, construction, maintenance, and industrial vehicles.

Product Added to Cart
Patlite
Outdoor Rated (UL1638); Amber LED; DC24V; IP66; Triple Flash (110 fpm)
Allied Stock #: 70290265
Mfr's Part #: LFH-24-Y
$261.440 Each
Quantity added: