Patlite AR-078-011-5-RYGBC

Image may be a representation.
See specs for product details.
Signal Tower; LED; 60mm; Continuous; 5-Stack; Direct/Wall Mount; R/Y/G/B/C
Manufacturer #: AR-078-011-5-RYGBC
Allied Stock #: 70236999

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$731.84 (Each)
1 $731.84
3 $695.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AR-078 Series
Color Blue ; White ; Green ; Red ; Yellow
Cover Color Silver
Connection Type Leadwires
Height 13.976" (355mm)
Mounting Style Panel, Wall Mount
Number of Levels 5
Size 60 mm
Supply Voltage 24 VAC/VDC
Temperature Range -30 to 60°C
Temperature, Opening, Maximum +60 °C
Minimum Operating Temperature -30 °C
Type Continuous
Bulb Type LED
Current Consumption 25 (Blue), 25 (Clear), 25 (Green), 30 (Amber), 30 (Red) mA
Diameter, Base 60 mm
Enclosure Rating IP65
Primary Type Tower
Special Features Explosion-Safe, LED Double Reflection Lighting System
Lens Color Amber ; Blue ; Green ; Red ; White
Alternate Mfr Part Number AR-078-011-5-RYGBC

Overview

60 mm Explosion-safe LED Signal Tower

  • Explosion-Safe for Gas and Dust LED Signal Light
  • Suitable for Zone 2 and Zone 22
  • CE Compliance According to ATEX 94/9/EC and EMC 2004/108/EC
  • Rated Voltage: 24 VDC
  • Available with Continuous Only or Flashing and 2-Alarm Versions
  • Optional 3⁄4" NPT Bracket
  • IP65 Rated
  • Wall Mount or Direct Mount
  • Explosion-Safety: CE EX ll 3 GD; Ex nA ll T4; Ex tD A22 IP65 T85°C

  • Product Added to Cart
    Patlite
    Signal Tower; LED; 60mm; Continuous; 5-Stack; Direct/Wall Mount; R/Y/G/B/C
    Allied Stock #: 70236999
    Mfr's Part #: AR-078-011-5-RYGBC
    $731.840 Each
    Quantity added: