Pass & Seymour OSR300SW

Image may be a representation.
See specs for product details.
SENSOR; OCCUPANCY; SELF ADAPTIVE; BI-LEVEL; PIR; 120/230/277VAC; 50/60HZ; WHITE
Manufacturer #: OSR300SW
Allied Stock #: 70050675
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$62.79 (Each)
1 $62.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Type Occupancy

Overview

The OSR300S is a passive infrared wall switch that turns lights ON and OFF based on occupancy and ambient light levels. SmarSet™ technology allows the sensor to be installed without any adjustments. This technology allows the sensor to automatically adjust to the usage pattern in the space. The OSR300S contains two relays. Dual buttons on the front allow the user to control one of the two loads independently.

Features:

  • Self-Adaptive Design Remembers ON/OFF Cycles
  • Detection Signature Processing Eliminates False Triggers and Provides Immunity RFI and EMI
  • Zero-Crossing for Long Relay Life
  • Choice of Auto ON or Manual ON Operation
  • LED Indicates Occupancy Detection
  • cULus Listed
  • 5 Year Warranty



  • Product Added to Cart
    Pass & Seymour
    SENSOR; OCCUPANCY; SELF ADAPTIVE; BI-LEVEL; PIR; 120/230/277VAC; 50/60HZ; WHITE
    Allied Stock #: 70050675
    Mfr's Part #: OSR300SW
    $62.790 Each
    Quantity added: