Pass & Seymour 771215

Image may be a representation.
See specs for product details.
Starkstrom LCD Digital Power Meter; 6-Digits; 1 Phase; +/-1 % Accuracy
Manufacturer #: 771215
Allied Stock #: 70432792
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$180.70 (Each)
1 $180.70
5 $171.66
10 $162.63
Availability

0 can ship immediately.

10 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Single-phase, Electronic Display Energy Meter

Featured List:

  • Easy Installlation, electronic energy meter with electronic display for Installlations up to 63A
  • Integral current transformer enables line and neutral cables to be fed through the meter body
  • Two insulation-piercing screws permit voltage measurement
  • Connection points can be sealed to prevent tampering
  • Either DIN rail mounting or direct to a switchboard
  • Class 1 accuracy
  • EEPROM backup to store readings in the event of mains failure
  • Accommodates cables up to 11mm diameter, adaptors permit the use of cables up to 6mm diameter
  • Opto-isolated pulsed outputs for remote monitoring of usage
  • Suitable for Installlations where partial energy consumption analysis is required such as hArbors, flats, markets, etc. as well as individual machine monitoring

  • Product Added to Cart
    Pass & Seymour
    Starkstrom LCD Digital Power Meter; 6-Digits; 1 Phase; +/-1 % Accuracy
    Allied Stock #: 70432792
    Mfr's Part #: 771215
    $180.700 Each
    Quantity added: