Pass & Seymour 0 356 05

Image may be a representation.
See specs for product details.
Atlantic IP66 Wall Box; Steel; Grey; 150 x 300 x 120mm
Manufacturer #: 0 356 05
Allied Stock #: 70432470
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$84.74 (Each)
1 $84.74
10 $80.51
Availability

0 can ship immediately.

3 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Atlantic Series
Dimensions 5.91 x 11.81 x 4.72 In. (150 x 300 x 120 mm)
Size, Approximate Height 6" (152mm)
Size, Approximate Width 12" (305mm)
Size, Approximate Depth 5" (127mm)
Enclosure Mounting Wall Mount
Product Added to Cart
Pass & Seymour
Atlantic IP66 Wall Box; Steel; Grey; 150 x 300 x 120mm
Allied Stock #: 70432470
Mfr's Part #: 0 356 05
$84.740 Each
Quantity added: