Panduit SST4H-L

Image may be a representation.
See specs for product details.
Sta-Strap cable tie; releasable; 14.8"L; nylon 6.6; natural
Manufacturer #: SST4H-L
Allied Stock #: 70044546
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.22 (Pack of 50)
1 $48.22
5 $45.33
10 $42.61
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Light-Heavy Cross Section Cable Tie
Application For indoor use
Series STA-STRAP SS Series
Color Natural
Height 0.325" (8.3mm) (Head)
Length 14.8" (376mm)
Material Nylon 6/6
Protection Class Tie, Cable
Tensile Strength 120 lbs.
Width 0.3" (7.6mm)
Special Features Releasable
UPC Code 07498350203
Approximate Length 14.5 "

Overview

Sta-Strap® Cable Ties - Releasable
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The STA-STRAP Cable Ties are a convenient and easy to use option during OEM manual assembly operations such as normal bundling and through-panel applications. The STA-STRAP ties offer an exclusive, two-piece design provides the lowest threading force in the industry as well as being releasable prior to final tensioning and cut-off.





Heavy Cross Section


  • Sta-Strap® Cable Ties - Use for normal bundling and through-panel applications


  • Exclusive two-piece design offers the lowest threading force in the industry


  • Average 14% lighter than one-piece ties


  • Releasable for bundle modifications prior to tensioning and cut-off


  • Straight Tip design



  • Product Added to Cart
    Panduit
    Sta-Strap cable tie; releasable; 14.8"L; nylon 6.6; natural
    Allied Stock #: 70044546
    Mfr's Part #: SST4H-L
    $48.220 Pack of 50
    Quantity added: