Panduit PVS0204D2101Y

Image may be a representation.
See specs for product details.
2.25"x4.5"; DANGER(Header) red and white; adhesive vinyl sign; DANGER; write-on area
Manufacturer #: PVS0204D2101Y
Allied Stock #: 70252664
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.95 (Each)
5 $2.95
10 $2.81
20 $2.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Color Black ; Red ; White
Height 2.25" (57.2mm)
Material Vinyl
Width 4.5" (114.3mm)

Overview

Panduit PVS0204D2101Y - 'Arc Flash & Shock Hazard, Appropriate PPE Required', Sign:

NFPA 70E Arc flash label, 2.25" H x 4.5" W (57.2mm x 114.3mm), warning header, 'Arc flash & shock hazard appropriate PPE required...' (legend), vinyl adhesive, orange header and black/white, 1 sign/card, 5 cards/package

Features:

  • Provide employees with the highest degree of safety through proper identification and communication
  • New 2012 detailed format is compliant with NFPA 70E 2012 standard for Arc Flash labeling
  • Clearly visible and recognizable hazard information to communicate Arc Flash hazards are present
  • Large WARNING header, universal hazard symbols and clear, concise, hazard description
  • New DANGER header signs available for high risk Arc Flash applications
  • Multiple sizes to choose from for specific applications
  • Labels are constructed of durable polyester (PPS), and designed to withstand UV exposure, outdoor use, water, abrasion or vinyl material (PVS) that accepts handwritten hazard information by using Panduit permanent black marking pens, part number - PFX-0

  • Product Added to Cart
    Panduit
    2.25"x4.5"; DANGER(Header) red and white; adhesive vinyl sign; DANGER; write-on area
    Allied Stock #: 70252664
    Mfr's Part #: PVS0204D2101Y
    $2.950 Each
    Quantity added: