Panduit PV10-14R-L

Image may be a representation.
See specs for product details.
Ring Terminal; 12 - 10 AWG; 1/4" stud size; vinyl insulated
Manufacturer #: PV10-14R-L
Allied Stock #: 70044397
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.98 (Pack of 50)
1 $47.98
5 $44.14
10 $40.61
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series Pan-Term PV10 Series
Color Yellow
Contact Plating Tin
Diameter, Insulation 0.225 "
Length, Overall 1.23 "
Contact Material Copper
Size, Stud M6 (1/4)
Type Ring Tongue
Wire Size 12-10 AWG
Insulation Type Vinyl
Package Quantity 50
Width, Overall 0.52 "
Special Features Brazed Seam, Barrel
UPC Code 07498380134

Overview

Ring Terminal, Vinyl Insulated - Funnel Entry
Panduit Terminals are designed for fast, consistent installation and lasting reliability.

  • Fabricated from electrolytically refined copper for high conductivity and tin plated for corrosion resistance
    VINYL INSULATED TERMINAL BARREL FEATURES
  • Brazed barrel seam assure a quality crimp
  • Internal serrations assure good wire contact and maximize tensile strength
    VINYL INSULATION FEATURES
  • Funnel entry speeds wire insertion for faster assembly and lower installed costs
  • Insulation may be crimped to the wire insulation to add strain relief and resistance to pull-out
  • Industry standard color coding to indicate wire range
    VOLTAGE/TEMPERATURE RATINGS
    600V; 105° C (221° F) operating temperature

  • Product Added to Cart
    Panduit
    Ring Terminal; 12 - 10 AWG; 1/4" stud size; vinyl insulated
    Allied Stock #: 70044397
    Mfr's Part #: PV10-14R-L
    $47.980 Pack of 50
    Quantity added: