Panduit PPS1014DV016

Image may be a representation.
See specs for product details.
Polyester adhesive sign; 10"Hx14"W; '440 Volts'; red/black/white; 1 sign/card
Manufacturer #: PPS1014DV016
Allied Stock #: 70386636
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.63 (Each)
1 $22.63
5 $21.50
10 $20.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black ; Red ; White
Height 10.0" (254mm)
Material Polyester
Width 14" (355.6mm)
Legend 440 VOLTS
UPC Code 07498341862

Overview

Panduit PPS1014DV016 - 'DANGER. 440 VOLTS', Safety Sign:

Polyester adhesive sign, 10.0" H x 14.0" W, danger header, '440 Volts' (legend), polyester adhesive, red and black/white, 1 sign/card, 1 card/package.

Features:

  • Signs used to identify electrical hazards in the work place
  • Panduit offers these signs in three materials:Indoor Adhesive Vinyl (Type PVS)
  • Economical, general purpose signs for use in most environments
  • Very good adhesive properties when applied to a clean surface
  • Indoor/Outdoor Sub-Surface Printed Adhesive Polyester (Type PPS)
  • High quality signs for use indoors and outdoors
  • Excellent resistance to UV light, chemical atmosphere, and abrasion
  • Excellent life and adhesion properties
  • Printed graphics are protected by clear polyester laminate
  • Indoor/Outdoor Rigid Polyethylene (Type PRS)
  • Rugged signs for indoors and outdoors
  • Abrasion resistant
  • Used where adhesives will not work

  • Product Added to Cart
    Panduit
    Polyester adhesive sign; 10"Hx14"W; '440 Volts'; red/black/white; 1 sign/card
    Allied Stock #: 70386636
    Mfr's Part #: PPS1014DV016
    $22.630 Each
    Quantity added: