Panduit PLT7LH-L0

Image may be a representation.
See specs for product details.
Pan-Ty locking tie; 24.7 (627mm) length; weather resistant nylon 6.6; black
Manufacturer #: PLT7LH-L0
Allied Stock #: 70043921

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$68.78 (Pack of 50)
1 $68.78
5 $63.28
10 $58.22
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Light-Heavy Cross Section Cable Tie
Application For indoor/outdoor use
Series PAN-TY PLT Series
Color Black
Height 0.325" (8.3mm) (Head)
Length 24.7" (627.38mm)
Material Nylon 6/6
Protection Class Tie, Cable
Tensile Strength 120 lbs.
Width 0.3" (7.6mm)
Special Features Locking, Weather Resistant
UPC Code 07498354169
Approximate Length 24.5 "

Overview

Pan-Ty® Weather Resistant Cable Ties - Standard, Light-Heavy, Heavy
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Light-Heavy Cross Section


  • Greater resistance to damage caused by ultraviolet light - indoor or outdoor use


  • Versatile cable ties can be used in countless applications


  • One-piece construction for consistent performance and reliability


  • Lowest threading force of any one-piece cable tie in the industry


  • Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design



  • Product Added to Cart
    Panduit
    Pan-Ty locking tie; 24.7 (627mm) length; weather resistant nylon 6.6; black
    Allied Stock #: 70043921
    Mfr's Part #: PLT7LH-L0
    $68.780 Pack of 50
    Quantity added: