Panduit PLT4I-C14

Image may be a representation.
See specs for product details.
Pan-Ty locking tie; 14.5 (368mm) length; nylon 6.6; telephone gray
Manufacturer #: PLT4I-C14
Allied Stock #: 70327532
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.635 (Each)
100 $0.635
500 $0.529
1000 $0.453
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series PAN-TY PLT Series
Length 14.5" (368.3mm)
UPC Code 07498356565
Approximate Length 14.5 "

Overview

For indoor use

  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

  • Product Added to Cart
    Panduit
    Pan-Ty locking tie; 14.5 (368mm) length; nylon 6.6; telephone gray
    Allied Stock #: 70327532
    Mfr's Part #: PLT4I-C14
    $0.635 Each
    Quantity added: