Panduit PLT1.5I-C

Image may be a representation.
See specs for product details.
Pan-Ty locking tie; 5.6 (142mm) length; nylon 6.6; natural
Manufacturer #: PLT1.5I-C
Allied Stock #: 70043838
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.57 (Pack of 100)
1 $16.57
5 $15.30
10 $14.21
Availability

115 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Intermediate Cross Section Cable Tie
Application For indoor use
Series PAN-TY PLT Series
Color Natural
Height 0.18" (4.6mm) (Head)
Length 5.6" (142.24mm)
Material Nylon 6/6
Protection Class Tie, Cable
Tensile Strength 40 lbs.
Width 0.142" (3.6mm)
Special Features Locking
UPC Code 07498354018
Approximate Length 5.5 "

Overview

Pan-Ty® Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Intermediate Cross Section


  • For indoor use


  • Versatile cable ties can be used in countless applications


  • One-piece construction for consistent performance and reliability


  • Lowest threading force of any one-piece cable tie in the industry


  • A variety of materials and colors available for specific applications


  • Miniature to Standard cross sections feature a curved tip for easy threading and handling



  • Product Added to Cart
    Panduit
    Pan-Ty locking tie; 5.6 (142mm) length; nylon 6.6; natural
    Allied Stock #: 70043838
    Mfr's Part #: PLT1.5I-C
    $16.570 Pack of 100
    Quantity added: