Panduit PLC2H-S25-L

Image may be a representation.
See specs for product details.
Pan-Ty locking clamp tie; 1/4 (M6) screw; 9.0"L; nylon 6.6; natural
Manufacturer #: PLC2H-S25-L
Allied Stock #: 70043814
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.314 (Pack of 50)
1 $40.314
5 $37.214
10 $34.555
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Light-Heavy Cross Section Clamp Tie
Application For indoor use
Series PAN-TY PLC Series
Color Natural
Height 0.265" (6.7mm) (Boss)
Length 9" (228.6mm)
Material Nylon 6/6
Protection Class Tie, Clamp
Tensile Strength 120 lbs.
Size, Thread M6
Width 0.3" (7.6mm)
Special Features Locking
UPC Code 07498355587
Approximate Length 9 "

Overview

Pan-Ty® Clamp Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Light-Heavy Cross Section


  • Used to secure a wire bundle to another surface such as a control panel, wall or ceiling


  • The design allows for bundling before or after screwing clamp in place


  • All cable tie cross sections have a curved tip that is easier to pick up from flat surfaces, allows faster initial threading and speeds installation




  • Product Added to Cart
    Panduit
    Pan-Ty locking clamp tie; 1/4 (M6) screw; 9.0"L; nylon 6.6; natural
    Allied Stock #: 70043814
    Mfr's Part #: PLC2H-S25-L
    $40.314 Pack of 50
    Quantity added: