Panduit LCAX2/0-56-X

Image may be a representation.
See specs for product details.
One-hole; flex lug; 2/0 AWG wire; 5/16 stud hole.
Manufacturer #: LCAX2/0-56-X
Allied Stock #: 70327194
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.66 (Each)
10 $10.66
50 $10.13
100 $9.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Pan-Lug LCAX Series
UPC Code 07498343536

Overview

PANDUIT‘s reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Copper Conductors
Type LCA

  • Color coded barrels marked with PANDUIT and specified competitor die index numbers for proper crimp die selection
  • Inspection window to visually assure full conductor insertion
  • Tin plated to inhibit corrosion
  • UL Listed and CSA Certified to 35KV** and temperature rated to 90°C when crimped with PANDUIT and specified competitor crimping tools and dies
  • UL Listed and CSA Certified for wire range-taking capability when crimped with PANDUIT® Uni-Die(TM) Dieless Crimping Tools
  • Tested by Telcordia - meets NEBS Level 3
  • American Bureau of Shipping Type Approved

  • Product Added to Cart
    Panduit
    One-hole; flex lug; 2/0 AWG wire; 5/16 stud hole.
    Allied Stock #: 70327194
    Mfr's Part #: LCAX2/0-56-X
    $10.660 Each
    Quantity added: