Panduit ICX11T1NTL15M

Image may be a representation.
See specs for product details.
M12 Male Male X-code; Straight; STP; TPE; Teal; 15M
Manufacturer #: ICX11T1NTL15M
Allied Stock #: 71151251
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$183.65 (Each)
1 $183.65
5 $169.53
10 $157.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series IndustrialNet Series
UPC Code 61305636459

Overview

Panduit IndustrialNet Series - M12 X-Code Category 5e Overmolded Cordsets:

Industrial Ethernet cordsets shall be constructed of Category 5e, industrial grade, stranded, twisted pair cable for UTP and STP installations. Each cordset shall be pre-terminated and overmolded to include Category 5e M12 or RJ45 industrial plugs on each end which are wired according to the T568B and IEC 60603-7-41 standards.

IndustrialNet M12 X-Code Category 6A Overmolded Cordsets provide fast, reliable connections from machines and devices to switches and enclosures on the plant floor for Ethernet, PROFINET, Modbus and EtherCAT. The cordsets are rated to IP67/68, NEMA 1,3,4,6,6P, UL and M.I.C.E., ensuring high performance and longevity under harsh environmental conditions. In mated conditions, these cordsets can withstand high temperature and high vibration commonly found in harsh industrial applications such as automotive, food and beverage, oil and gas, transportation and mining.

Features:

  • Exceeds channel and component requirements of ANSI/TIA-556-C.2 Category 6A and ISO11801 Class EA standards at swept frequencies of 1 to 500 MHz
  • Interface conforms to IEC-61076-2-101
  • ANSI/TIA 568-C.2: Category 6A
  • ISO 11801 Class EA standards at swept frequencies up to 500 MHz
  • ANSI/TIA-1005-A: Telecommunications Infrastructure Standard for Industrial Premises
  • IEC 61076-2-109 Connectors for Electronic Equipment: Circular connectors - Detail specification for connectors with M 12 X 1 screwlocking, for data transmission frequencies up to 500 MHz
  • IP/NEMA/UL/CE rated Withstands light wash down and temporary submerged conditions without loss of performance to ensure reliability in harsh factory environments
  • TPU and TPO jackets Protect cable against weld splatter, chemicals and abrasions; suitable for high-flex applications for increased reliability
  • Factory terminated Helps reduce termination errors in the field; assures reliability and saves time
  • Provides durable connection in extreme conditions to increase system reliability
  • Robust construction Rated to 10 million flex cycles, providing durability and reliability Optional RJ45 connector
  • Offers industry standard solution familiar to end users to speed deployment
  • Meets IEEE 802.3af and IEEE 802.3at for PoE applications
  • Rated IP67/68 for dust protection and temporary liquid immersion. 10 million plus flex cycles
  • NEMA/UL compliance: NEMA, 1, 3 ,4, 6, 6P and IEC IP67/68, UL Type 12

  • Product Added to Cart
    Panduit
    M12 Male Male X-code; Straight; STP; TPE; Teal; 15M
    Allied Stock #: 71151251
    Mfr's Part #: ICX11T1NTL15M
    $183.650 Each
    Quantity added: