Panduit HSTT150-48-5-10

Image may be a representation.
See specs for product details.
HeatShrinkThin; 1.5"(38.1mm)Dia; Whit
Manufacturer #: HSTT150-48-5-10
Allied Stock #: 70386488

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.09 (Each)
5 $19.09
25 $17.62
50 $16.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series HSTT Series
Color White
Diameter, Inner 1.5 In.
Shrink Ratio 2:1
UPC Code 07498390655
Product Added to Cart
Panduit
HeatShrinkThin; 1.5"(38.1mm)Dia; Whit
Allied Stock #: 70386488
Mfr's Part #: HSTT150-48-5-10
$19.090 Each
Quantity added: