Panduit GES99FR-C

Image may be a representation.
See specs for product details.
Grommet Edging; Solid 100'; Flame Retard
Manufacturer #: GES99FR-C
Allied Stock #: 70327060
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.25 (Per 100 ft. Coil)
1 $58.25
5 $53.59
10 $49.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series GE Series
Length 100' (30.48m)
Packaging Coil

Overview

Panduits Grommet Edging
Features

  • Protects and insulates wires and cables from chafing against sharp edges
  • General purpose material for indoor use up to 122°F (50°C)
  • Provided in 0.030" (0.8 mm) thick material making it highly flexible
  • Use product on irregularly shaped and round panel holes

  • Product Added to Cart
    Panduit
    Grommet Edging; Solid 100'; Flame Retard
    Allied Stock #: 70327060
    Mfr's Part #: GES99FR-C
    $58.250 Per 100 ft. Coil
    Quantity added: