Panduit GES36F-C

Image may be a representation.
See specs for product details.
Slotted grommet edging; .036"thick x 100'; Poly; Natural
Manufacturer #: GES36F-C
Allied Stock #: 70327049

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.49 (Per 100 ft. Coil)
1 $33.49
5 $30.81
10 $28.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series GE Series
UPC Code 07498360179

Overview

Panduits Grommet Edging
Features

  • Protects and insulates wires and cables from chafing against sharp edges
  • General purpose material for indoor use up to 122°F (50°C)
  • Provided in 0.030" (0.8 mm) thick material making it highly flexible
  • Use product on irregularly shaped and round panel holes

  • Product Added to Cart
    Panduit
    Slotted grommet edging; .036"thick x 100'; Poly; Natural
    Allied Stock #: 70327049
    Mfr's Part #: GES36F-C
    $33.490 Per 100 ft. Coil
    Quantity added: