Skip to content
Panduit

Panduit GEE62F-A-C0

Mfr. Part #: GEE62F-A-C0
Allied Stock #: 70044452

Description

Grommet edge, adhsv, slotted, 0.036 to 0.062" panel, 100 Ft., Polyethylene, Blk

Availability

Can ship immediately:

2

Request Lead Time  

Price

Qty.

Standard Price

1

$64.04

5

$58.28

10

$56.36

25

$53.79

  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Color Black
Grommet Length 100 Ft.
Grommet Thickness 0.03 in.
Height 0.13" (3.3mm)
Length 100' (30.48m)
Material Polyethylene
Series GE Series
Slot Size 0.15 In.
Type Continuous (Caterpillar)
UPC Code 074983627134
Width 0.131" (3.3 mm)
Product Added to Cart
Panduit
Grommet edge, adhsv, slotted, 0.036 to 0.062" panel, 100 Ft., Polyethylene, Blk
Allied Stock #: 70044452
Mfr's Part #: GEE62F-A-C0
$64.040 Each
Quantity added: