Panduit G.5X.5LG6
RoHS Compliant Part
Resources
- Due to the unusual shape or weight of this item, additional shipping charges may apply.
6 | $3.30 |
30 | $3.13 |
120 | $2.98 |
Product Attribute | Attribute Value | Search |
---|---|---|
Series | Panduct PanelMax Series | |
Color | Gray | |
Height | 0.5" (12.7mm) | |
Length | 6' (1.83m) | |
Material | Polyvinyl Chloride (PVC) | |
Mounting Type | Screw | |
Type | Slotted | |
Width | 0.69" (17.5mm) | |
Primary Type | Wiring Duct | |
UPC Code | 07498364235 |
Overview
Panduit Panduct® PanelMax™ — Type G Wide Slot Wiring Duct:
Wide finger and slot design provides greater rigidity and allows use with a wide range of wire and bundle sizes. Upper and lower scorelines allows easy finger and sidewall section removals.
From the smallest wall mounted panels to the largest integrated turnkey systems Panduit® Panduct® Wiring Duct is the premium wire management solution for routing and concealing wiring in electrical control panels. Panduct® Wiring Duct provide solutions for the original equipment manufacturing, transportation, contract manufacturing, maintenance and repair and communications markets. Panduct® Wiring Duct is UL recognized and CSA Certified and most carry the CE mark.
Panduit continues to develop new Panduct® Wiring Duct solutions to satisfy the challenges facing our customers worldwide. Maximize the utilization of enclosure space with PanelMax™ Corner Wiring Duct, DIN Rail Wiring Duct, and Noise Shield. PanelMax™ Corner Wiring Duct fits into unused space in the corner of enclosures providing up to 20% enclosure space savings*. Integrate component mounting with wire management with PanelMax™ DIN Rail Wiring Duct for up to 30% enclosure space savings. PanelMax™ Noise Shield provides noise mitigation between noisy and sensitive cabling and can reduce air space requirements within the enclosure.
Features: