Panduit FSD78-10-D

Image may be a representation.
See specs for product details.
Insulated Ferrules; Black DIN end sleeve; 16 AWG (1.5mm) .39(10.0mm) pin length
Manufacturer #: FSD78-10-D
Allied Stock #: 70044725

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.86 (Pack of 500)
1 $124.86
5 $114.88
10 $105.69
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series Pan-Term FSD Series
Color Black
Contact Plating Tin
Diameter, Insulation 0.12 "
Insulation Material Polypropylene
Length, Overall 0.65 " "
Contact Material Copper
Style DIN
Type Single Wire
Wire Size 16 AWG
Insulation Type Insulated
Length, Pin 10 mm mm
Number of Wires 1
Package Quantity 500
Stripping Length 0.53 "
UPC Code 07498376256

Overview

Insulated Ferrules — Single Wire

Features:

  • Polypropylene Insulation Housing Conforms to DIN Color Requirements
  • Funnel Entry for Faster Insertion and Lower Installed Cost
  • Designed with a Seamless Barrel to Contain Loose Wire Strands for Superior Terminations
  • Eases Insertion of Wire into Terminal Block
  • Suitable for Limited Space and Panel Applications
    70283235

  • Product Added to Cart
    Panduit
    Insulated Ferrules; Black DIN end sleeve; 16 AWG (1.5mm) .39(10.0mm) pin length
    Allied Stock #: 70044725
    Mfr's Part #: FSD78-10-D
    $124.860 Pack of 500
    Quantity added: