Skip to content

Panduit F1.5X1.5LG6

Type F Narrow Slot Duct, 1.5W x 1.5H, 6L, PVC, PanDuct PanelMax Series

Mfr. Part #: F1.5X1.5LG6 / RS Stock #: 70044608

Panduit

Panduit F1.5X1.5LG6

Mfr. Part #: F1.5X1.5LG6
RS Stock #: 70044608

Description

Type F Narrow Slot Duct, 1.5W x 1.5H, 6L, PVC, PanDuct PanelMax Series

Out of Stock

Price

Qty.

Standard Price

1

$31.19


Please see replacement part(s):
70333438

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For general purpose control panel wiring in communication closets
Color
Gray
Material
Polyvinyl Chloride (PVC)
Mounting Type
Screw
Primary Type
Wiring Duct
Product Header
Narrow Finger Slotted Wiring Duct
Protection Class
Duct, Wiring
Quantity
1
Series
Panduct PanelMax Series
Special Features
Flame Retardant, Narrow Slot
Type
Slotted
UPC Code
074983375271

Overview

Panduct® Type F ÷ Narrow Slot Wiring Duct (Light Gray)
Narrow finger/slot design allows further fanning of wires for neater wire management in high-density control panels.
Duct base and cover form a flush sidewall.
Base and cover sold separately.


Specifications


  • Made of lead-free PVC


  • UL Recognized continuous use temperature: 50°C (122°F)


  • UL94 Flammability Rating of V-0


  • Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material


  • Available in Light Gray and White


  • Provided with mounting holes