Panduit CJ5E88TGWH-24

Image may be a representation.
See specs for product details.
Category 5e; RJ45; 8-position; 8-wire universal jack module; White.
Manufacturer #: CJ5E88TGWH-24
Allied Stock #: 71122387
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.07 (Each)
24 $8.07
120 $7.45
240 $6.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 24

Multiples Of: 24
Product Specifications
Product Attribute Attribute Value Search
Series Mini-Com TX5e Series
Primary Type Connectorized Wallplate Inserts
Family Name Mini-Com Family
UPC Code 07498301104

Overview

Panduit Mini-Com TX5e Series - Category 5 / Class D, 8-Position UTP Jack Modules:

Category 5e/Class D, 8-position, UTP jack module shall terminate solid, 4-pair, 24 - 22 AWG, 100 ohm unshielded twisted pair cable and shall not require use of a punchdown tool. UTP jack modules shall use a forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwist. The termination cap shall be color-coded red to designate Category 5e performance and shall include a universal label coded for T568A and T568B wiring schemes.

Mini-Com TX5e UTP Jack Modules are a component of the TX5500 UTP Copper Cabling System. This end-to-end system provides Gigabit Ethernet performance with usable bandwidth beyond 100 MHz. With certified performance to the ANSI/TIA-568-C.2 Category 5e and ISO 11801 Class D standards.

Features:

  • Category 5e/Class D Exceeds channel requirements of ANSI/TIA-568-C.2 Category 5e channel and component and ISO 11801 Class D standards at swept frequencies performance: 1 to 100 MHz
  • Exceeds component requirements of ANSI/TIA-568-C.2 Category 5e and ISO 11801 Class D standards at swept frequencie 1 to 100 MHz
  • FCC and ANSI Meets ANSI/TIA-1096-A; contacts plated with 50 microinches of compliance: gold for superior performance
  • PoE compliance: Rated for 2500 cycles with IEEE 802.3af / 802.3at and proposed 802.3bt type 3 and type 4
  • IEC compliance: Meets IEC 60603-7
  • RoHS compliance: Compliant
  • UL rated: UL 1863 approved
  • Conductor termination: Wire cap compatible with 24 - 22 AWG solid cable with conductor range: insulation diameters of 0.035 in. to 0.048 in. and overall cable O.D. 0200 in. to 0.250 in.
  • 100% performance tested Confidence that each jack module will deliver the critical electrical performance requirements
  • Utilizes enhanced Optimizes performance by eliminating conductor untwist and
  • Giga-TX Technology reduces installation time and expense
  • Improved termination cap Conductor retention slots simplify jack module termination
  • Modular UTP jack modules snap in and out of all Mini-Com
  • Faceplates, Modular Patch Panels and Surface Mount Boxes for easy moves, adds and changes
  • True strain relief Controls cable bend radius for long term installed performance
  • Individually serialized Marked with quality control number for future traceability
  • RJ45 interface Industry standard interface provides a quick and easy plug and play connection to RJ45 patch cords; backwards compatible
  • Identification Can be clearly identified with optional labels and icons for port identification
  • Termination tools (optional) CGJT termination tool ensures conductors are fully terminated by utilizing a smooth forward motion without impact on critical internal components for maximum reliability
  • Block out device (optional) Provides a simple and secure method to control access to data ports while not in use

    Applications:
  • Ethernet 10BASE-T, 100BASE-T (Fast Ethernet), 1000BASE-T (Gigabit Ethernet)
  • 155 Mb/s ATM, 622 Mb/s ATM
  • Token ring 4/16
  • Voice/data systems
  • Voice over Internet Protocol (VoIP)

  • Product Added to Cart
    Panduit
    Category 5e; RJ45; 8-position; 8-wire universal jack module; White.
    Allied Stock #: 71122387
    Mfr's Part #: CJ5E88TGWH-24
    $8.070 Each
    Quantity added: