Panduit CF502550F-Q

Image may be a representation.
See specs for product details.
Corrugated loom tubing fitting; .50" branch diameter; .25" trunk diameter; black
Manufacturer #: CF502550F-Q
Allied Stock #: 70043668
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.12 (Pack of 25)
1 $27.12
5 $25.76
10 $24.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Corrugated Loom Tubing Fitting
Application For a secure way to join CLT at junctions and breakouts while improving the appearance of wire harnesses
Series Fitting Series
Color Black
Diameter, Inner 0.5"x0.25"x0.5"
Length 2.3" (58.42mm)
Material Non-Metallic
Protection Class Fitting, Tubing
Size 0.5 to 0.25 in.
Type Conduit Fitting
Quantity 25
UPC Code 07498383877

Overview

Corrugated Loom Tubing Fittings
Material: Polyethylene
Color: Black
Panduit's line of Fittings provide a secure way to join CLT at junctions and breakouts while improving the appearance of wire harnesses.

Product Added to Cart
Panduit
Corrugated loom tubing fitting; .50" branch diameter; .25" trunk diameter; black
Allied Stock #: 70043668
Mfr's Part #: CF502550F-Q
$27.120 Pack of 25
Quantity added: