Panduit CCS19-S8-C

Image may be a representation.
See specs for product details.
Fixed diameter cable clamp; #8 screw (M4); .19" (4.8mm) bundle; white
Manufacturer #: CCS19-S8-C
Allied Stock #: 70044606

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.29 (Pack of 100)
1 $12.29
5 $11.31
10 $9.62
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Fixed Diameter Cable Clamp
Application For indoor use
Color Natural
Material Polyamide (PA66), Nylon 6/6
Mounting Type Fastener
Protection Class Clamp, Cable
Size, Thread M4
Type Cord/Cable
Width 0.37" (9.4mm)
Features Heat Stabilized
Quantity 100
Primary Type Clamp
Special Features Screw Mount
UPC Code 07498359991

Overview

Fixed Diameter Cable Clamps

  • Durable nylon cable clamps

  • Product Added to Cart
    Panduit
    Fixed diameter cable clamp; #8 screw (M4); .19" (4.8mm) bundle; white
    Allied Stock #: 70044606
    Mfr's Part #: CCS19-S8-C
    $12.290 Pack of 100
    Quantity added: