Panduit C2LG6

Image may be a representation.
See specs for product details.
Duct Cover; PVC; 2"W X 6'; LGray
Manufacturer #: C2LG6
Allied Stock #: 70333409

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.80 (Linear Foot)
6 $1.80
30 $1.66
120 $1.54
Availability

3582 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6
Product Specifications
Product Attribute Attribute Value Search
Series Panduct PanelMax Series
UPC Code 07498323080

Overview

Panduit Panduct® PanelMax™ — Type C Cover for Flush Cover Wiring Duct:

Cover with non-slip liner to prevent cover slide, flush cover design. Designed for easy install and removal. PVC Lead-free material.

From the smallest wall mounted panels to the largest integrated turnkey systems Panduit® Panduct® Wiring Duct is the premium wire management solution for routing and concealing wiring in electrical control panels. Panduct® Wiring Duct provide solutions for the original equipment manufacturing, transportation, contract manufacturing, maintenance and repair and communications markets. Panduct® Wiring Duct is UL recognized and CSA Certified and most carry the CE mark.

Panduit continues to develop new Panduct® Wiring Duct solutions to satisfy the challenges facing our customers worldwide. Maximize the utilization of enclosure space with PanelMax™ Corner Wiring Duct, DIN Rail Wiring Duct, and Noise Shield. PanelMax™ Corner Wiring Duct fits into unused space in the corner of enclosures providing up to 20% enclosure space savings*. Integrate component mounting with wire management with PanelMax™ DIN Rail Wiring Duct for up to 30% enclosure space savings. PanelMax™ Noise Shield provides noise mitigation between noisy and sensitive cabling and can reduce air space requirements within the enclosure.

Features:

  • Smooth corners and edges that will not abrade wiring or irritate hands
  • Integrated nonskid liners and unique cover designs insure the duct cover will not slide once installed or during vibration
  • Specially formulated lead-free PVC material meets the NFPA79: 2015 flame retardancy requirements and carries a UL 94V-0 flammability rating
  • Scorelines for easy removal of duct fingers and sidewalls
  • Accessories and tools that increase productivity and lower the installed cost

  • Product Added to Cart
    Panduit
    Duct Cover; PVC; 2"W X 6'; LGray
    Allied Stock #: 70333409
    Mfr's Part #: C2LG6
    $1.800 Linear Foot
    Quantity added: