Panasonic SF2B-H40-P

Image may be a representation.
See specs for product details.
[TYPE-2] Hand Type (20mm Pitch) PNP Output; SensIng Height 792mm
Manufacturer #: SF2B-H40-P
Allied Stock #: 70669647

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1555.59 (Each)
1 $1555.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : SF2B Series
Range, Measurement : 200 to 13000 mm
Response Time : 15 ms
Supply Voltage : 24 VDC
Temperature Range : -10 to 55 degC
Termination : Connector
Light Source : Infrared
IP Rating : IP65
Output : PNP - Open Collector
Product Added to Cart
Panasonic
[TYPE-2] Hand Type (20mm Pitch) PNP Output; SensIng Height 792mm
Allied Stock #: 70669647
Mfr's Part #: SF2B-H40-P
$1,555.590 Each
Quantity added: