Panasonic S1DXM-M4C60M-AC220V

Panasonic S1DXM-M4C60M-AC220V
Analog Timer - S1DXM; Multi-Range; Multi-Function; 0.5 sec to 60mIn.; 4 Form
Manufacturer #: S1DXM-M4C60M-AC220V
Allied Stock #: 70669484
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$36.99 (Each)
1 $36.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Contact Form 4PDT
Function Multi-Function
Mounting Type Socket Mount
Relay Type Mechanical Relay
Series S1DXM Series
Switching Voltage 5A @ 250VAC
Termination Socketable
Timing Range 0.5 Sec. to 60 Min.

Overview

All Models Are Compliant with: UL, C-UL and CE. Compact timers. 2 Form C, 4 Form C, 12 VDC, 24 VDC, 24 VAC, 120 VAC, 240 VAC types also available. With MODE Switch, Operation Mode (Switchable): Power ON-delay, Power Flicker ON start, Power Flicker OFF start, Power One-shot and 4 selectable time rages.

Features:

  • Multi-Range Timer, Multi-Function

  • Product Added to Cart
    Panasonic
    Analog Timer - S1DXM; Multi-Range; Multi-Function; 0.5 sec to 60mIn.; 4 Form
    Allied Stock #: 70669484
    Mfr's Part #: S1DXM-M4C60M-AC220V
    $36.990 Each
    Quantity added: