Panasonic EZAEG3A50AV

Image may be a representation.
See specs for product details.
ELECTRONIC PART
Manufacturer #: EZAEG3A50AV
Allied Stock #: 70068958
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.13 (Each)
1 $0.13
Availability

0 can ship immediately.

1000 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZA Series
Capacitance 0.1 pF
Clamping Voltage 100 V
Configuration Single
Dimensions 1.60 x 0.80 x 0.50 mm
Height 0.02" (0.5mm)
Length 0.062" (1.5748mm)
Mounting Type Surface Mount
Package Type 0603
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Voltage, Working 15 V
Width 0.031" (0.8mm)
Temperature Operating Range -55 to +125 °C
ESD Protection Yes
Product Added to Cart
Panasonic
ELECTRONIC PART
Allied Stock #: 70068958
Mfr's Part #: EZAEG3A50AV
$0.130 Each
Quantity added: