Panasonic ERZ-E11A911

Image may be a representation.
See specs for product details.
Varistor; 910V; 6000A; Through Hole
Manufacturer #: ERZ-E11A911
Allied Stock #: 70300884

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.316 (Each)
1000 $0.316
2000 $0.279
4000 $0.243
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series ZNR Series
Mounting Style Through Hole
Number of Circuits 1
Package Type Disc 14mm
Current, Peak 5000 A
Voltage, Varistor 1001 V
Voltage, AC 550 VAC
Voltage, DC 745 VDC

Overview

“ZNR” Transient/Surge Absorber, Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.

Features:

  • Large Withstanding Surge Current Capability in Compact Sizes
  • Large “Energy Handling Capability” Absorbing Transient Overvoltages in Compact Sizes
  • Wide Range of Varistor Voltages
  • RoHS Compliant

    Applications:
  • Transistor, Diode, IC, Thyristor or TRIAC Semiconductor Protection
  • Surge Protection in Consumer Electronic Equipment
  • Surge Protection in Communication, Measuring or Controller Electronics
  • Surge Protection in Electronic Home Appliances, Gas or Petroleum Appliances

  • Product Added to Cart
    Panasonic
    Varistor; 910V; 6000A; Through Hole
    Allied Stock #: 70300884
    Mfr's Part #: ERZ-E11A911
    $0.316 Each
    Quantity added: