Panasonic ERZ-E08B511CS

Image may be a representation.
See specs for product details.
Varistor; 510V; 3500A; Through Hole
Manufacturer #: ERZ-E08B511CS
Allied Stock #: 70300810
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.158 (Each)
4000 $0.158
8000 $0.139
16000 $0.121
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series ZNR Series
Mounting Style Through Hole
Number of Circuits 1
Package Type Disc 10.5mm
Current, Peak 3500 A
Voltage, Varistor 561 V
Voltage, AC 320 VAC
Voltage, DC 410 VDC

Overview

“ZNR” Transient/Surge Absorber, Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.

Features:

  • Large Withstanding Surge Current Capability in Compact Sizes
  • Large “Energy Handling Capability” Absorbing Transient Overvoltages in Compact Sizes
  • Wide Range of Varistor Voltages
  • RoHS Compliant

    Applications:
  • Transistor, Diode, IC, Thyristor or TRIAC Semiconductor Protection
  • Surge Protection in Consumer Electronic Equipment
  • Surge Protection in Communication, Measuring or Controller Electronics
  • Surge Protection in Electronic Home Appliances, Gas or Petroleum Appliances

  • Product Added to Cart
    Panasonic
    Varistor; 510V; 3500A; Through Hole
    Allied Stock #: 70300810
    Mfr's Part #: ERZ-E08B511CS
    $0.158 Each
    Quantity added: