Panasonic ERJ-8GEYJ221V

View More
Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 220 Ohms; Pwr-Rtg 0.25 W; Tol 5%; SMT; 1206; Tape & Reel
Manufacturer #: ERJ-8GEYJ221V
Allied Stock #: 70265190
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.009 (Each)
1 $0.009
200 $0.008
400 $0.007
800 $0.007
Availability

0 can ship immediately.

50000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Dimensions 0.126" x 0.063" x 0.024" (3.2 x 1.6 x 0.6mm) L x W x H
Package Type 1206 (3216 mm)
Power Rating 0.25 W
Resistance 220 Ohms
Temperature Coefficient ±200 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±5 %
Element Material Thick Film
Packaging Tape & Reel

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 220 Ohms; Pwr-Rtg 0.25 W; Tol 5%; SMT; 1206; Tape & Reel
    Allied Stock #: 70265190
    Mfr's Part #: ERJ-8GEYJ221V
    $0.009 Each
    Quantity added: