Panasonic ERJ-6GEYJ182V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 1.8 Kilohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Tape & Reel
Manufacturer #: ERJ-6GEYJ182V
Allied Stock #: 70264852
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.018 (Each)
5000 $0.018
30000 $0.016
50000 $0.013
100000 $0.011
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Dimensions 0.079" x 0.049" x 0.024" (2 x 1.25 x 0.6mm) L x W x H
Package Type 0805 (2012 mm)
Power Rating 0.125 W
Resistance 1.8 kOhms
Temperature Coefficient ±200 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±5 %
Element Material Thick Film
Packaging Tape & Reel

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 1.8 Kilohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Tape & Reel
    Allied Stock #: 70264852
    Mfr's Part #: ERJ-6GEYJ182V
    $0.018 Each
    Quantity added: