Panasonic ERJ-3GEYJ513V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 51 Kilohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; 0603; Cut Tape
Manufacturer #: ERJ-3GEYJ513V
Allied Stock #: 70265981

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.012 (Each)
100 $0.012
200 $0.011
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Dimensions 0.063" x 0.031" x 0.018" (1.6 x 0.8 x 0.45mm) L x W x H
Package Type 0603 (1608 mm)
Power Rating 0.1 W
Resistance 51 Kilohms
Temperature Coefficient ±200 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±5 %
Element Material Thick Film
Packaging Cut Tape

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 51 Kilohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; 0603; Cut Tape
    Allied Stock #: 70265981
    Mfr's Part #: ERJ-3GEYJ513V
    $0.012 Each
    Quantity added: