Panasonic ERJ-3GEY0R00V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 0 Ohms; Pwr-Rtg 0.1W; Jumper; SMT; 0603
Manufacturer #: ERJ-3GEY0R00V
Allied Stock #: 70300175

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.016 (Each)
100 $0.016
500 $0.013
5000 $0.011
10000 $0.008
Availability

110033 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Package Type 0603 (1608 mm)
Power Rating 0.1 W
Resistance 0 Ohms
Termination SMD
Element Material Thick Film

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; 0 Ohms; Pwr-Rtg 0.1W; Jumper; SMT; 0603
    Allied Stock #: 70300175
    Mfr's Part #: ERJ-3GEY0R00V
    $0.016 Each
    Quantity added: