Panasonic ERJ-3EKF5230V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 523 Ohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Tape & Reel
Manufacturer #: ERJ-3EKF5230V
Allied Stock #: 70268547
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.026 (Each)
5000 $0.026
30000 $0.022
50000 $0.019
100000 $0.015
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Dimensions 0.063" x 0.031" x 0.018" (1.6 x 0.8 x 0.45mm) L x W x H
Package Type 0603 (1608 mm)
Power Rating 0.1 W
Resistance 523 Ohms
Temperature Coefficient ±100 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Tape & Reel
Special Features Precision

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 523 Ohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Tape & Reel
    Allied Stock #: 70268547
    Mfr's Part #: ERJ-3EKF5230V
    $0.026 Each
    Quantity added: