Panasonic ERJ-3EKF1151V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 1.15 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Cut Tape
Manufacturer #: ERJ-3EKF1151V
Allied Stock #: 70269390

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 47079
Pricing (USD) & Availability
Standard Pricing
$0.018 (Each)
100 $0.018
200 $0.017
Availability

47079 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Dimensions 0.063" x 0.031" x 0.018" (1.6 x 0.8 x 0.45mm) L x W x H
Package Type 0603 (1608 mm)
Power Rating 0.1 W
Resistance 1.15 Kilohms
Temperature Coefficient ±100 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Cut Tape
Special Features Precision

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 1.15 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Cut Tape
    Allied Stock #: 70269390
    Mfr's Part #: ERJ-3EKF1151V
    $0.018 Each
    Quantity added: