Panasonic ERJ-2RKF4223X

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 422 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0402; Cut Tape
Manufacturer #: ERJ-2RKF4223X
Allied Stock #: 70269292
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.013 (Each)
50000 $0.013
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50000

Multiples Of: 50000
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Dimensions 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Package Type 0402 (1005 mm)
Power Rating 0.1 W
Resistance 422 kOhms
Temperature Coefficient ±100 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Cut Tape
Special Features Precision

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 422 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0402; Cut Tape
    Allied Stock #: 70269292
    Mfr's Part #: ERJ-2RKF4223X
    $0.013 Each
    Quantity added: