Panasonic ERJ-2RKF3241X

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 3.24 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0402; Cut Tape
Manufacturer #: ERJ-2RKF3241X
Allied Stock #: 70269260

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 49300
Pricing (USD) & Availability
Standard Pricing
$0.012 (Each)
100 $0.012
500 $0.007
5000 $0.005
10000 $0.004
Availability

49300 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Dimensions 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Package Type 0402 (1005 mm)
Power Rating 0.1 W
Resistance 3.24 Kilohms
Temperature Coefficient ±100 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Cut Tape
Special Features Precision

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 3.24 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0402; Cut Tape
    Allied Stock #: 70269260
    Mfr's Part #: ERJ-2RKF3241X
    $0.012 Each
    Quantity added: