Panasonic ERJ-2RKF2432X
Panasonic
Resistor; Thick Film; Res 24.3 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0402; Tape & Reel
Manufacturer #:
ERJ-2RKF2432X
Allied Stock #:
70268297
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$0.01
(Each)
5000 | $0.01 |
30000 | $0.009 |
50000 | $0.007 |
100000 | $0.006 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | ERJ Series | |
Dimensions | 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H | |
Package Type | 0402 (1005 mm) | |
Power Rating | 0.1 W | |
Resistance | 24.3 Kilohms | |
Temperature Coefficient | ±100 ppm/°C | |
Temperature Range | –55 to +155 °C | |
Termination | SMD | |
Tolerance | ±1 % | |
Element Material | Thick Film | |
Packaging | Tape & Reel | |
Special Features | Precision |
Overview
Features:Small Size and Lightweight