Panasonic ERJ-2GEJ431X

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 430 Ohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; 0402; Tape & Reel
Manufacturer #: ERJ-2GEJ431X
Allied Stock #: 70268218

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.013 (Each)
5000 $0.013
30000 $0.011
50000 $0.01
100000 $0.008
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Dimensions 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Package Type 0402 (1005 mm)
Power Rating 0.1 W
Resistance 430 Ohms
Temperature Coefficient ±200 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±5 %
Element Material Thick Film
Packaging Tape & Reel

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 430 Ohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; 0402; Tape & Reel
    Allied Stock #: 70268218
    Mfr's Part #: ERJ-2GEJ431X
    $0.013 Each
    Quantity added: