Panasonic ERJ-1TYJ122U

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 1.2 Kilohms; Pwr-Rtg 1 W; Tol 5%; SMT; 2512; Cut Tape
Manufacturer #: ERJ-1TYJ122U
Allied Stock #: 70269174

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 117
Pricing (USD) & Availability
Standard Pricing
$0.165 (Each)
100 $0.165
200 $0.161
500 $0.157
1000 $0.15
2500 $0.141
5000 $0.128
10000 $0.116
Availability

117 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series ERJ Series
Dimensions 0.252" x 0.126" x 0.024" (6.4 x 3.2 x 0.6mm) L x W x H
Package Type 2512 (6432 mm)
Power Rating 1 W
Resistance 1.2 Kilohms
Temperature Coefficient ±200 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±5 %
Element Material Thick Film
Packaging Cut Tape

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 1.2 Kilohms; Pwr-Rtg 1 W; Tol 5%; SMT; 2512; Cut Tape
    Allied Stock #: 70269174
    Mfr's Part #: ERJ-1TYJ122U
    $0.165 Each
    Quantity added: