Panasonic ERJ-1GE0R00C

Image may be a representation.
See specs for product details.
Resistor,Thick Film,Res 0 Ohms,Pwr-Rtg 0.05 W,Jumper,SMT,0201,Cut Tape
Manufacturer #: ERJ-1GE0R00C
Allied Stock #: 70260837
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Dimensions 0.024" x 0.012" x 0.009" (0.6 x 0.3 x 0.23mm) L x W x H
Element Material Thick Film
Package Type 0201 (0603 mm)
Packaging Cut Tape
Power Rating 0.05 W
Resistance 0 Ohms
Resistance Range 0 to 99 Ohms
Series ERJ Series
Temperature Coefficient –100 to +600 ppm/°C
Temperature Range –55 to +125 °C
Termination SMD
Tolerance Jumper

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor,Thick Film,Res 0 Ohms,Pwr-Rtg 0.05 W,Jumper,SMT,0201,Cut Tape
    Allied Stock #: 70260837
    Mfr's Part #: ERJ-1GE0R00C
    $0.006 Each
    Quantity added: