Panasonic ERG3SJ822

Image may be a representation.
See specs for product details.
ERG Series Axial Through Hole Fixed Resistor 8.2kOhms +/-5% 3W +/-300ppm/degC
Manufacturer #: ERG3SJ822
Allied Stock #: 70361071
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.14 (Each)
1000 $0.14
2000 $0.12
4000 $0.11
Availability

0 can ship immediately.

1000 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series ERG Series

Overview

Features:

  • Miniaturized 50% Smaller Compared to Existing Models
  • Non-Flammable
  • High Reliability
  • Automatic Insertion
  • Reference Standards: IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

  • Product Added to Cart
    Panasonic
    ERG Series Axial Through Hole Fixed Resistor 8.2kOhms +/-5% 3W +/-300ppm/degC
    Allied Stock #: 70361071
    Mfr's Part #: ERG3SJ822
    $0.140 Each
    Quantity added: