Panasonic ERA6AEB242V

Image may be a representation.
See specs for product details.
Resistor SMD Thin Film 0805 0.1% 2.4kOhm
Manufacturer #: ERA6AEB242V
Allied Stock #: 70548212

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.08 (Each)
50 $0.08
100 $0.07
500 $0.06
Availability

0 can ship immediately.

1645 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series ERA Series
Package Type 0805 (2012 mm)
Power Rating 0.125 W
Resistance 2.4 Kilohms
Temperature Coefficient ±25 ppm/°C
Termination SMD
Tolerance ±0.1 %
Element Material Metal Film

Overview

  • High Reliability
  • High Accuracy
  • High Performance
  • Reference Standard — IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

  • Product Added to Cart
    Panasonic
    Resistor SMD Thin Film 0805 0.1% 2.4kOhm
    Allied Stock #: 70548212
    Mfr's Part #: ERA6AEB242V
    $0.080 Each
    Quantity added: