Panasonic ERA3ARB162V

Image may be a representation.
See specs for product details.
ERA Series Metal Film Smnt Resistor 0603 Case 1.6kOhm +/-0.1% 0.1W +/-10ppm/degC
Manufacturer #: ERA3ARB162V
Allied Stock #: 70360392
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.19 (Each)
100 $1.19
500 $1.01
5000 $0.87
10000 $0.73
25000 $0.63
Availability

0 can ship immediately.

995 can ship in 4 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series ERA Series
Package Type 0603 (1608 mm)
Power Rating 0.1 W
Resistance 1.6 kOhms
Temperature Coefficient ±10 ppm/°C
Termination SMD
Tolerance ±0.1 %
Element Material Metal Film

Overview

  • High Reliability
  • High Accuracy
  • High Performance
  • Reference Standard — IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

  • Product Added to Cart
    Panasonic
    ERA Series Metal Film Smnt Resistor 0603 Case 1.6kOhm +/-0.1% 0.1W +/-10ppm/degC
    Allied Stock #: 70360392
    Mfr's Part #: ERA3ARB162V
    $1.190 Each
    Quantity added: