Panasonic ERA2AEB302X

Image may be a representation.
See specs for product details.
Metal Film Surface Mount Resistor 0402 Case 3kOhms +/-0.1% 0.063W +/-25ppm/degC
Manufacturer #: ERA2AEB302X
Allied Stock #: 70666548
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.56 (Each)
100 $1.56
500 $1.32
5000 $1.14
10000 $0.96
25000 $0.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series ERA Series
Package Type 0402 (1005 mm)
Power Rating 0.063 W
Resistance 3 Kilohms
Temperature Coefficient ±25 ppm/°C
Termination SMD
Tolerance ±0.1 %
Element Material Metal Film

Overview

  • High Reliability
  • High Accuracy
  • High Performance
  • Reference Standard — IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

  • Product Added to Cart
    Panasonic
    Metal Film Surface Mount Resistor 0402 Case 3kOhms +/-0.1% 0.063W +/-25ppm/degC
    Allied Stock #: 70666548
    Mfr's Part #: ERA2AEB302X
    $1.560 Each
    Quantity added: