Panasonic ERA-6AEB123V

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 12 Kilohms; Pwr-Rtg 0.125 W; Tol 0.1%; SMT; 0805; Cut Tape
Manufacturer #: ERA-6AEB123V
Allied Stock #: 70269069
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.089 (Each)
5000 $0.089
10000 $0.079
20000 $0.068
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series ERA-6A Series
Dimensions 0.079" x 0.049" x 0.02" (2 x 1.25 x 0.5mm) L x W x H
Package Type 0805 (2012 mm)
Power Rating 0.125 W
Resistance 12 kOhms
Temperature Coefficient ±25 ppm/°C
Temperature Range –55 to +155 °C
Termination SMD
Tolerance ±0.1 %
Element Material Metal Film
Packaging Cut Tape

Overview

Features:

  • High Reliability — Stable at High Temperature and Humidity
  • High Accuracy — Small Resistance Tolerance and Temperature Coefficient Resistance
  • High Performance — Low Current Noise, Excellent Linearity
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
  • Temperature Range: –55°C to +155°C

  • Product Added to Cart
    Panasonic
    Resistor; Metal Film; Res 12 Kilohms; Pwr-Rtg 0.125 W; Tol 0.1%; SMT; 0805; Cut Tape
    Allied Stock #: 70269069
    Mfr's Part #: ERA-6AEB123V
    $0.089 Each
    Quantity added: