Panasonic ELLCTV150M

Image may be a representation.
See specs for product details.
Inductor; Power Inductor; Shielded Power Choke SMT 15uH 3100mA
Manufacturer #: ELLCTV150M
Allied Stock #: 70068825
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.04 (Each)
500 $2.04
Availability

0 can ship immediately.

380 can ship in 4 days.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series V Series
Current Rating 3.1 A
Inductance 15 μH
Termination SMD
Tolerance ±20 %
Type Chokes
Frequency, Test 100 kHz
Resistance, DC 25 mΩ
Product Added to Cart
Panasonic
Inductor; Power Inductor; Shielded Power Choke SMT 15uH 3100mA
Allied Stock #: 70068825
Mfr's Part #: ELLCTV150M
$2.040 Each
Quantity added: